Bourns, 4600X 1kΩ ±2% Bussed Resistor Array, 4 Resistors, 0.63W total, SIP, Through Hole

RS Stock No.:
5223321
Mfr. Prt No.:
4605X-101-102LF
Brand:
Bourns

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5223321
Product description Bourns, 4600X 1kΩ ±2% Bussed Resistor Array, 4 Resistors, 0.63W total, SIP, Through Hole
Manufacturer / Brand Bourns
Manufacturer part number 4605X-101-102LF
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
RS stock number 5223321
Product description Bourns, 4600X 1kΩ ±2% Bussed Resistor Array, 4 Resistors, 0.63W total, SIP, Through Hole
Manufacturer / Brand Bourns
Manufacturer part number 4605X-101-102LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

4-Bussed Resistors

Bourns's 4600X 4-bussed resistors have a broad resistance range and are suitable for a number of applications. The epoxy resin body material is flammability tested, and the components feature a good standard of resistance to shock, heat and moisture.

L241636-01

Specifications

Attribute Value
Brand Bourns
Resistance 1 kΩ
Series 4600X
Resistor Type Network
Number of Resistors 4
Tolerance ±2 %
Power Rating 0.63 W
Power Rating per Resistor 0.2 W
Package/Case SIP
Case Style Conformal
Circuit Designator BUS
Temperature Coefficient ±100 ppm/°C
Termination Style Through Hole
Dimensions 2.49 x 5.08 x 12.65 mm
Depth 2.49 mm
Height 5.08 mm
Length 12.65 mm
Maximum Operating Temperature +125 °C
Number of Terminals 5
Minimum Operating Temperature -55 °C
Checking stock...
IDR
43,214.68
IDR
22,236.68
Out of stock
Price Bag (1 Bag of 25)You save IDR 20,978.00 (48.5%)
Bag(s)Per Bag(IDR)Per Unit(IDR)
122,236.68889.47
*price per unit indicative
"Bourns, 4600X 1kΩ ±2% Bussed Resistor Array, 4 Resistors, 0.63W total, SIP, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products