MIKALOR, Stainless Steel, Hex Screw Hose Clip 37 → 40mm ID
- RS Stock No.:
- 5265511
- Mfr. Prt No.:
- M0301310-4
- Brand:
- MIKALOR
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5265511 |
Product description | MIKALOR, Stainless Steel, Hex Screw Hose Clip 37 → 40mm ID |
Manufacturer / Brand | MIKALOR |
Manufacturer part number | M0301310-4 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Wide Band Bolt Clip - Stainless
Wide band bolt clips are stronger than standard worm drive clips and can withstand greater pressures
All Stainless Steel Construction
Specifications
Attribute | Value |
Brand | MIKALOR |
Inside Diameter | 37 → 40 mm |
Clip Type | Hose Clip |
Material | Stainless Steel |
Inside Diameter Minimum | 37 mm |
Inside Diameter Maximum | 40 mm |
Band Width | 20 mm |
Stainless Steel Type | A2 304 |
Screw/Bolt Head | Hex Screw |