Phoenix Contact Ethernet Switch, 8 RJ45 port, 24V dc, 100Mbit/s Transmission Speed, DIN Rail Mount FL SWITCH SF 8TX

RS Stock No.:
5280633
Mfr. Prt No.:
2832771
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5280633
Product description Phoenix Contact Ethernet Switch, 8 RJ45 port, 24V dc, 100Mbit/s Transmission Speed, DIN Rail Mount FL SWITCH SF 8TX
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2832771
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
RS stock number 5280633
Product description Phoenix Contact Ethernet Switch, 8 RJ45 port, 24V dc, 100Mbit/s Transmission Speed, DIN Rail Mount FL SWITCH SF 8TX
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2832771

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact FL SWITCH SF - Ethernet switch

The Phoenix Contact range of FL SWITCH SF factory line switches have the standard functions in numerous versions. They can be used for quick and cost-effective ethernet network expansion.
The IP20 SF switches have a depth of 30mm meaning you can install in flat control cabinets.

APPROVALS : CE


Specifications

Attribute Value
Brand Phoenix Contact
Transmission Speed 100 Mbit/s
RJ45 Ports 8
Nominal Supply Voltage 24 V dc
Mounting DIN Rail
Series FL SWITCH SF 8TX
Maximum Supply Voltage 30.2 V dc
Checking stock...
IDR
4,109,799.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,109,799.98
*price per unit indicative
"Phoenix Contact Ethernet Switch, 8 RJ45 port, 24V dc, 100Mbit/s Transmission Speed, DIN Rail Mount FL SWITCH SF 8TX" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda