EPCOS B57861S0302J040 Thermistor 3kΩ, 2.4 x 6.5mm

RS Stock No.:
5288508
Mfr. Prt No.:
B57861S0302J040
Brand:
EPCOS

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5288508
Product description EPCOS B57861S0302J040 Thermistor 3kΩ, 2.4 x 6.5mm
Manufacturer / Brand EPCOS
Manufacturer part number B57861S0302J040
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
RS stock number 5288508
Product description EPCOS B57861S0302J040 Thermistor 3kΩ, 2.4 x 6.5mm
Manufacturer / Brand EPCOS
Manufacturer part number B57861S0302J040

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Epcos Miniature Sensor S861 Series

From Epcos, this S861 Series of miniature encapsulated NTC bead thermistors and feature high measuring accuracy and a fast thermal response. The S861 series thermistors are for temperature sensing and measurement applications.

Note

Beta values shown are for the temperature range 25-100°C

Features and Benefits:
• Resistance tolerance ±5% J40 type, ±1% F40 type
• Fast thermal response
• High measuring accuracy
• Epoxy resin encapsulation
• PTFE insulated silver-plated nickel wire leads
• Maximum power dissipation: 60mW @ 25°C
• Dissipation Factor (In Air): 1.5 mW/C (Approx.)
• Thermal time constant (In Air): 15 seconds (Approx.)
• Body Size: 2.41Ø x x 6.5mm


Specifications

Attribute Value
Brand EPCOS
Series B57861S
Temperature Coefficient Type NTC
Thermal Coefficient 4.4 %/°C
Thermal Time Constant 15 s
Resistance @ 25 °C 3 kΩ
Tolerance ±5 %
Application Measurement
Accuracy ±1 %
Maximum Power Rating 60 mW
Depth 2.41 mm
Height 6.5 mm
Dimensions 2.4 x 6.5 mm
Maximum Operating Temperature +155 °C
Minimum Operating Temperature -55 °C
Checking stock...
IDR
29,683.87
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
129,683.87
*price per unit indicative
"EPCOS B57861S0302J040 Thermistor 3kΩ, 2.4 x 6.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products