TE Connectivity, Right Angle, Through Hole, Socket Type A 2.0 USB Connector

RS Stock No.:
5298195
Mfr. Prt No.:
292303-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5298195
Product description TE Connectivity, Right Angle, Through Hole, Socket Type A 2.0 USB Connector
Manufacturer / Brand TE Connectivity
Manufacturer part number 292303-1
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
RS stock number 5298195
Product description TE Connectivity, Right Angle, Through Hole, Socket Type A 2.0 USB Connector
Manufacturer / Brand TE Connectivity
Manufacturer part number 292303-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

TE Connectivity USB Connectors

TE Connectivity USB Connectors

TE Connectivity brings you a range of quality USB 2.0, metal housed USB connectors. These USB connectors are constructed from a glass filled thermoplastic. They're compact & robust and will suit most applications. The 292303-7 USB also feature board lock to assist with PCB mounting for an easier install.

Features and benefits:

• USB 2.0 for up to 480 MBPS speed transfer
• Integrated locking mechanism provides superior locking strength
• Right angle orientation
• Plug & Play capability
• 40 N retention force
• IP20 Rating

Applications:

• Machine Vision
• Human Machine Interface
• Printers
• Barcode Readers
• Mass Storage


Specifications

Attribute Value
Brand TE Connectivity
Gender Female
USB Type A
Mounting Type Through Hole
Termination Method Solder
USB Version 2.0
Body Orientation Right Angle
Number of Ports 1
Contact Material Copper Alloy
Checking stock...
IDR
102,792.20
Out of stock
Price Tube (1 Tube of 5)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1102,792.2020,558.44
*price per unit indicative
"TE Connectivity, Right Angle, Through Hole, Socket Type A 2.0 USB Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products