Bahco D/S10 10 Piece , 1/2 in Socket Set
- RS Stock No.:
- 5314657
- Mfr. Prt No.:
- D/S10
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5314657 |
Product description | Bahco D/S10 10 Piece , 1/2 in Socket Set |
Manufacturer / Brand | Bahco |
Manufacturer part number | D/S10 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Drive Tools
Bahco10 pieces Impact Set
6-point Impact Sockets suitable for use with high-torque power tools.
Features and Benefits
Dynamic Drive principle gives higher efficiency and optimal grip
Heavy-duty high density polyethylene storage case with easy-to-open metal locking system
Finish: Black finish
Material: High performance alloy steel, ideal for impact use
To be used with machines
For maximum safety, use clamping springs
Removable three section plastic box, 2 pieces
Specifications
Attribute | Value |
Brand | Bahco |
Drive Size | 1/2 in |
Set Type | Impact Socket Set |
Drive Type | Square |
Number of Pieces | 10 |
Set Contents | Sockets |
Socket Size | 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm |
Finish | Blackened |
Material | Alloy Steel |