Texas Instruments Fixed Shunt Voltage Reference 2.5V ±0.1 % 3-Pin TO-92, LM4040AIZ-2.5/NOPB

RS Stock No.:
5343037
Mfr. Prt No.:
LM4040AIZ-2.5/NOPB
Brand:
Texas Instruments

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5343037
Product description Texas Instruments Fixed Shunt Voltage Reference 2.5V ±0.1 % 3-Pin TO-92, LM4040AIZ-2.5/NOPB
Manufacturer / Brand Texas Instruments
Manufacturer part number LM4040AIZ-2.5/NOPB
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
RS stock number 5343037
Product description Texas Instruments Fixed Shunt Voltage Reference 2.5V ±0.1 % 3-Pin TO-92, LM4040AIZ-2.5/NOPB
Manufacturer / Brand Texas Instruments
Manufacturer part number LM4040AIZ-2.5/NOPB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Shunt Voltage Reference, Fixed, 2.4V to 2.5V


Specifications

Attribute Value
Brand Texas Instruments
Nominal Voltage 2.5 V
Package Type TO-92
Reference Type Fixed
Initial Accuracy ±0.1 %
Mounting Type Through Hole
Topology Shunt
Maximum Output Current 15 mA
Pin Count 3
Load Regulation 6 mV
Dimensions 5.2 x 4.19 x 5.2 mm
Maximum Operating Temperature +85 °C
Length 5.2 mm
Width 4.19 mm
Minimum Operating Temperature -40 °C
Height 5.2 mm
Checking stock...
IDR
28,425.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
128,425.19
*price per unit indicative
"Texas Instruments Fixed Shunt Voltage Reference 2.5V ±0.1 % 3-Pin TO-92, LM4040AIZ-2.5/NOPB" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products