Norgren G 1/4 Pneumatic Regulator -, 1/4in

RS Stock No.:
5352378
Mfr. Prt No.:
11-818-999
Brand:
Norgren
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
RS stock number 5352378
Product description Norgren G 1/4 Pneumatic Regulator -, 1/4in
Manufacturer / Brand Norgren
Manufacturer part number 11-818-999

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Norgren 11-818 Series - Precision Pressure Regulator

Norgren 11-818 series precision pressure regulator features an integral pilot to ensure precise pressure control within a compact form. The 11-818 regulators maintain a constant output pressure with a balanced valve that minimises pressure variations from the inlet.

Features and Benefits

  • Air is double filtered before reaching pilot valve to help prevent leakage and malfunction

  • Panel mounting facility

  • Regulation accuracy ref 1 bar input change; 0.01%

  • Energy efficient zero bleed on flow

  • Temperature range 0°C to +70°C


Specifications

Attribute Value
Brand Norgren
Port Connection G 1/4
Maximum Input Pressure 8 bar
Manufacturer Series 11-818
Port Connection Thread Size 1/4 in
Typical Flow Rate 240 L/min
Integral Check Valve Yes
Port Connection Thread Standard G
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Checking stock...
IDR
3,816,107.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,816,107.98
*price per unit indicative
"Norgren G 1/4 Pneumatic Regulator -, 1/4in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products