FEP Plastic Film, 304mm x 200mm x 0.05mm

RS Stock No.:
5364012
Mfr. Prt No.:
FEP FILM 304X200X0.05MM
Brand:
DuPont

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5364012
Product description FEP Plastic Film, 304mm x 200mm x 0.05mm
Manufacturer / Brand DuPont
Manufacturer part number FEP FILM 304X200X0.05MM
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
RS stock number 5364012
Product description FEP Plastic Film, 304mm x 200mm x 0.05mm
Manufacturer / Brand DuPont
Manufacturer part number FEP FILM 304X200X0.05MM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

FEP Non-stick Insulating Film

Clear FEP film, non-stick and highly resistant to chemicals and solvents.

Highly inert with outstanding chemical resistance
Wide operating temperature range: -240 → +205°C
Density 2.15g/cc
Dielectric Strength 269kV/mm
Thermal Conductivity 0.195 W/m·K
Sheet size 304 x 200mm


Specifications

Attribute Value
Brand DuPont
Material FEP
Length 304 mm
Width 200 mm
Thickness 0.05 mm
Density 2.15 g/cm³
Maximum Operating Temperature +205 °C
Checking stock...
IDR
1,010,300.48
Out of stock
Price Lot (1 Lot of 5)
Lot(s)Per Lot(IDR)Per Unit(IDR)
11,010,300.48202,060.10
*price per unit indicative
"FEP Plastic Film, 304mm x 200mm x 0.05mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda