ABB, Pro M MCCB 1P 100A, DIN Rail Mount

RS Stock No.:
5383833
Mfr. Prt No.:
2CDE283001R0100 E203/100R
Brand:
ABB
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
RS stock number 5383833
Product description ABB, Pro M MCCB 1P 100A, DIN Rail Mount
Manufacturer / Brand ABB
Manufacturer part number 2CDE283001R0100 E203/100R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Residual current devices

Switch Disconnectors E200i Series

ABB Accessories

Note

These contacts can not be used with type ESB20 installation contactors, only higher types e.g. ESB24


Specifications

Attribute Value
Brand ABB
Range Pro M
Series S2CU
Number of Poles 1
Current Rating 100 A
Rated AC Voltage 230 V, 400 V
Mounting Style DIN Rail Mount
Length 52.5 mm
Width 68 mm
Depth 90 mm
Circuit Breaker Type MCCB
Checking stock...
IDR
897,019.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1897,019.28
*price per unit indicative
"ABB, Pro M MCCB 1P 100A, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products