Amphenol Socapex Male Cat5e RJ45 Connector
- RS Stock No.:
- 5369663
- Mfr. Prt No.:
- RJF 6M G
- Brand:
- Amphenol Socapex

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5369663 |
Product description | Amphenol Socapex Male Cat5e RJ45 Connector |
Manufacturer / Brand | Amphenol Socapex |
Manufacturer part number | RJF 6M G |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
RJ Field Series Plug & Socket Assemblies
Mechanical coding/polarization (4 positions)
The plug connects into a receptacle using a fast turn bayonet coupling mechanism (MIL-C26482 type)
IP67 rating
Resistance to salt spray: Nickel plating 48h, Black coating > 96h, Olive Drab Cadmium > 500h
Specifications
Attribute | Value |
Brand | Amphenol Socapex |
Ethernet Connector Type | RJ45 Connector |
Gender | Male |
LAN Category | Cat5e |
Mounting Type | Cable Mount |
Shield Type | Shielded |
Orientation | Straight |
Length | 57.8 mm |
Depth | 34.9 mm |