AVX 100nF Multilayer Ceramic Capacitor MLCC 50V dc ±20% Z5U Dielectric SA10 Through Hole, Max. Temp. +85°C

RS Stock No.:
5373460
Mfr. Prt No.:
SA105E104MARC
Brand:
AVX

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5373460
Product description AVX 100nF Multilayer Ceramic Capacitor MLCC 50V dc ±20% Z5U Dielectric SA10 Through Hole, Max. Temp. +85°C
Manufacturer / Brand AVX
Manufacturer part number SA105E104MARC
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
RS stock number 5373460
Product description AVX 100nF Multilayer Ceramic Capacitor MLCC 50V dc ±20% Z5U Dielectric SA10 Through Hole, Max. Temp. +85°C
Manufacturer / Brand AVX
Manufacturer part number SA105E104MARC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Z5U Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing.

SA Series

Z5U dielectric
SpinGuard® Conformally coated
Epoxy Case Material
Flame Retardant


Specifications

Attribute Value
Brand AVX
Capacitance 100 nF
Voltage 50 V dc
Package/Case SA10
Mounting Type Axial
Dielectric Z5U
Tolerance ±20 %
Dimensions 2.54 (Dia.) x 4.32 mm
Length 4.32 mm
Diameter 2.54 mm
Series SA
Tolerance Minus -20 %
Tolerance Plus +20 %
Maximum Operating Temperature +85 °C
Terminal Type Through Hole
Minimum Operating Temperature +10 °C
Checking stock...
IDR
68,073.61
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
168,073.612,722.94
*price per unit indicative
"AVX 100nF Multilayer Ceramic Capacitor MLCC 50V dc ±20% Z5U Dielectric SA10 Through Hole, Max. Temp. +85°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda