Toshiba TC74AC04F(F) Hex Inverter, 14-Pin SOP

RS Stock No.:
5419730
Mfr. Prt No.:
TC74AC04F(F)
Brand:
Toshiba

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5419730
Product description Toshiba TC74AC04F(F) Hex Inverter, 14-Pin SOP
Manufacturer / Brand Toshiba
Manufacturer part number TC74AC04F(F)
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
RS stock number 5419730
Product description Toshiba TC74AC04F(F) Hex Inverter, 14-Pin SOP
Manufacturer / Brand Toshiba
Manufacturer part number TC74AC04F(F)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 19, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

74AC Family

TC74AC Series 1, Toshiba


Specifications

Attribute Value
Brand Toshiba
Logic Function Inverter
Number of Elements per Chip 6
Schmitt Trigger Input No
Maximum Propagation Delay Time @ Maximum CL 6.6 ns @ 5 V, 9.8 ns @ 3.3 V
Maximum High Level Output Current -24 mA
Maximum Low Level Output Current 24 mA
Mounting Type Surface Mount
Package Type SOP
Pin Count 14
Logic Family AC
Dimensions 10.3 x 5.3 x 1.5 mm
Height 1.5 mm
Minimum Operating Temperature -40 °C
Propagation Delay Test Condition 50 pF
Maximum Operating Temperature +85 °C
Length 10.3 mm
Maximum Operating Supply Voltage 5.5 V
Width 5.3 mm
Minimum Operating Supply Voltage 2 V
Checking stock...
IDR
22,970.91
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
122,970.914,594.18
*price per unit indicative
"Toshiba TC74AC04F(F) Hex Inverter, 14-Pin SOP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products