Amphenol FCI DW 7 Way Panel Mount D-sub Connector Plug
- RS Stock No.:
- 5427444
- Mfr. Prt No.:
- DA7W2PA00LF
- Brand:
- Amphenol ICC
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 5427444 |
Product description | Amphenol FCI DW 7 Way Panel Mount D-sub Connector Plug |
Manufacturer / Brand | Amphenol ICC |
Manufacturer part number | DA7W2PA00LF |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5427444 |
Product description | Amphenol FCI DW 7 Way Panel Mount D-sub Connector Plug |
Manufacturer / Brand | Amphenol ICC |
Manufacturer part number | DA7W2PA00LF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 5, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Plug & Socket Shells - DW Series
DW series of mixed power and signal contacts has been specially designed for industrial and telecom markets
Mixed contacts for soldering on to cable
Contacts for currents of 10A to 40A should be ordered separately
These connectors are not provided with accessories
Specifications
Attribute | Value |
Brand | Amphenol ICC |
Number of Contacts | 7 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Panel Mount |
D Connector Type | Mixed Contact D-Sub |
Termination Method | Solder |
D-Sub Shell Size | A |
Current Rating | 7.5 A |
Mixed Contact Layout | 7W2 |
Housing Material | Steel |
Length | 38.76 mm |
Width | 12.55 mm |
Depth | 13.29 mm |
Dimensions | 38.76 x 12.55 x 13.29 mm |
Minimum Operating Temperature | -55.0 °C |
Series | DW |
Maximum Operating Temperature | +125 °C |
Contact Plating | Gold over Nickel |
Contact Material | Brass |