9W D PLG SHIELD TERM

RS Stock No.:
5427804
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5427804
Product description 9W D PLG SHIELD TERM
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
RS stock number 5427804
Product description 9W D PLG SHIELD TERM
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Value-Added D Type Connectors

'D' Sub-Miniature Connection System

Ground Termination style

Note

’Harness through’ dimensions permit the connector and wiring assembly (i.e. ’D’ connectors terminated with Speed-bloc™ ribbon cable, ’IDC’ types or other version) to be passed through the panel aperture.

Solder bucket connection
Suitable for military, industrial or commercial applications and computer interfacing etc.
For IDC D types, see the 'Speedbloc' range

Solder lugs on the shell provide good cable to equipment grounding connection
Tin plated shells (male shells dimpled for better shielding)
Formed contacts with solder bucket terminations

Panel Mounting

For suitable hole cutters, refer to ’D’ connector cutters (e.g. stock no. 477-8690)

(*Standard mounting dimensions)

L467835-03L481178-04L467756-01

Specifications

Attribute Value
Brand RS PRO
Number of Contacts 9
Gender Male
Body Orientation Straight
Mounting Type Panel Mount
Pitch 2.74 mm
D Connector Type Standard D-Sub
D-Sub Shell Size E
Termination Method Solder
Current Rating 5.0 A
Housing Material Steel
Voltage Rating 1.0 kV
Length 30.43 mm
Width 12.17 mm
Maximum Operating Temperature +125 °C
Contact Plating Gold over Nickel
Contact Material Copper Alloy
Minimum Operating Temperature -55.0 °C
Checking stock...
IDR
13,530.81
Out of stock
Price Box
Unit(s)Per Unit(IDR)
113,530.81
*price per unit indicative
"9W D PLG SHIELD TERM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda