Fischer Fixings Zinc Alloy Wall Plug, 8mm fixing hole diameter
- RS Stock No.:
- 5466477
- Mfr. Prt No.:
- 42793
- Brand:
- Fischer Fixings
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5466477 |
Product description | Fischer Fixings Zinc Alloy Wall Plug, 8mm fixing hole diameter |
Manufacturer / Brand | Fischer Fixings |
Manufacturer part number | 42793 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Plasterboard Anchor
A zinc alloy plasterboard anchor which is quick and easy to install. A self drilling fixing suitable for plasterboards, double boards and aerated cement blocks.,Designed for light to medium applications such as pipe brackets, switch boxes, light fittings, shelving etc.
SUPPLIED_WITH : 35mm recess screw
Specifications
Attribute | Value |
Brand | Fischer Fixings |
Type | Wall Plug |
Fixing Hole Diameter | 8 mm |
Length | 35 mm |
Material | Zinc Alloy |
Head Shape | Pan |
Thickness of Material Maximum | 12 mm |
Thickness of Material Minimum | 1 mm |