JST, SH, 5 Way, 1 Row, Straight PCB Header

RS Stock No.:
5468776
Mfr. Prt No.:
BM05B-SRSS-TB (LF)(SN)
Brand:
JST

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5468776
Product description JST, SH, 5 Way, 1 Row, Straight PCB Header
Manufacturer / Brand JST
Manufacturer part number BM05B-SRSS-TB (LF)(SN)
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
RS stock number 5468776
Product description JST, SH, 5 Way, 1 Row, Straight PCB Header
Manufacturer / Brand JST
Manufacturer part number BM05B-SRSS-TB (LF)(SN)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

PCB connector SH base

1.0mm Wire to Board - JST SH Series

The JST SH connectors are an extremely compact and versatile Wire-to-board interconnection system on a 1mm pitch utilising surface mount technology and pre-terminated leads. Available in 2, 3, 4, 8 and 10 way versions, this high quality range is suitable for many applications where board space is limited.

Low mating force
Low profile
Time and cost saving pre-terminated leads
Polarised housings


Specifications

Attribute Value
Brand JST
Series SH
Pitch 1.0 mm
Number of Contacts 5
Number of Rows 1
Body Orientation Straight
Shrouded/Unshrouded Shrouded
Connector System Wire to Board
Mounting Type Surface Mount
Termination Method Solder
Contact Plating Tin
Contact Material Copper Alloy
Current Rating 1.0 A
Checking stock...
IDR
97,442.81
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
197,442.819,744.28
*price per unit indicative
"JST, SH, 5 Way, 1 Row, Straight PCB Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products