Nichicon 1μF Electrolytic Capacitor 50V dc, Through Hole – UFG1H010MDM

RS Stock No.:
6022488
Mfr. Prt No.:
UFG1H010MDM
Brand:
Nichicon
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
RS stock number 6022488
Product description Nichicon 1μF Electrolytic Capacitor 50V dc, Through Hole - UFG1H010MDM
Manufacturer / Brand Nichicon
Manufacturer part number UFG1H010MDM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Aluminium electrolytic capacitor for audio devices, FG series (with polarity)


Specifications

Attribute Value
Brand Nichicon
Capacitance 1 µF
Voltage 50 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 5 (Dia.) x 11 mm
Height 11 mm
Minimum Operating Temperature -40 °C
Diameter 5 mm
Maximum Operating Temperature +85 °C
Lead Pitch 2 mm
Lifetime 1000 h
Series FG
Ripple Current 9 mA
Leakage Current 3 μA
Tolerance ±20 %
Checking stock...
IDR
10,279.22
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
110,279.222,055.84
*price per unit indicative
"Nichicon 1μF Electrolytic Capacitor 50V dc, Through Hole - UFG1H010MDM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda