JST, XL Female Crimp Terminal 16AWG BXF-41T-P0.7

RS Stock No.:
6027938
Mfr. Prt No.:
BXF-41T-P0.7
Brand:
JST

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6027938
Product description JST, XL Female Crimp Terminal 16AWG BXF-41T-P0.7
Manufacturer / Brand JST
Manufacturer part number BXF-41T-P0.7
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
RS stock number 6027938
Product description JST, XL Female Crimp Terminal 16AWG BXF-41T-P0.7
Manufacturer / Brand JST
Manufacturer part number BXF-41T-P0.7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

5.0mm Wire-to-Board Connectors, JST XL Series

The JST XL series of wire-to-board connectors are suitable for high current applications in domestic appliances, vending machines and office automation equipment. All contacts are individually and totally shrouded, which, together with the 5mm pitch, makes the connectors suitable for applications with stringent safety requirements.


Specifications

Attribute Value
Brand JST
Gender Female
For Use With XL Connector Housing
Series XL
Minimum Wire Size mm² 0.5 mm²
Termination Method Crimp
Maximum Wire Size mm² 1.25 mm²
Minimum Wire Size AWG 20 AWG
Contact Plating Tin
Maximum Wire Size AWG 16 AWG
Contact Material Phosphor Bronze
Maximum Contact Resistance 10 mΩ
Minimum Operating Temperature -25 °C
Maximum Current 10 A
Maximum Operating Temperature +90 °C
Checking stock...
IDR
96,184.13
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(IDR)Per Unit(IDR)
196,184.131,923.68
*price per unit indicative
"JST, XL Female Crimp Terminal 16AWG BXF-41T-P0.7" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products