JST Uninsulated Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG, 6mm Stud Size

RS Stock No.:
6048159
Mfr. Prt No.:
2-6A
Brand:
JST

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6048159
Product description JST Uninsulated Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG, 6mm Stud Size
Manufacturer / Brand JST
Manufacturer part number 2-6A
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
RS stock number 6048159
Product description JST Uninsulated Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG, 6mm Stud Size
Manufacturer / Brand JST
Manufacturer part number 2-6A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

JST Terminals

Uninsulated Crimp Spade Terminals, JST

A range of uninsulated crimp spade tongue terminals from JST to suit stud sizes from 3 to 6mm and wire sizes from 0.2 to 6.6mm² (26 to 10 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.


Specifications

Attribute Value
Brand JST
Insulation Uninsulated
Width 12 mm
Minimum Wire Size mm² 1 mm²
Maximum Wire Size mm² 2.6 mm²
Minimum Wire Size AWG 16 AWG
Maximum Wire Size AWG 14 AWG
Stud Size 6 mm
Overall Length 22 mm
Checking stock...
IDR
191,004.69
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1191,004.691,910.05
*price per unit indicative
"JST Uninsulated Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG, 6mm Stud Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda