Hirose, HIF3FC, 34 Way, 2 Row, Straight PCB Header

RS Stock No.:
6081487
Mfr. Prt No.:
HIF3FC-34PA-2.54DSA(71)
Brand:
Hirose

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6081487
Product description Hirose, HIF3FC, 34 Way, 2 Row, Straight PCB Header
Manufacturer / Brand Hirose
Manufacturer part number HIF3FC-34PA-2.54DSA(71)
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
RS stock number 6081487
Product description Hirose, HIF3FC, 34 Way, 2 Row, Straight PCB Header
Manufacturer / Brand Hirose
Manufacturer part number HIF3FC-34PA-2.54DSA(71)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors

Hirose 2.54mm HIF3FB & HIF3FC Series Low Profile PCB Pin Headers

HIF3FB and HIF3FC series 2.54mm low profile right angle and vertical PCB shrouded pin header connectors made from black UL94V-0 PBT with selective gold plated contacts. Vertical versions also have a flux tight design. These HIF3FB and HIF3FC series shrouded PCB headers have a low profile height of 9.2mm and a board to board clearance of 12.2mm for stacking connections. Typical applications for these HIF3F low profile shrouded PCB headers include computers, termination equipment, electronic equipment and office automation machines.


Specifications

Attribute Value
Brand Hirose
Series HIF3FC
Pitch 2.54 mm
Number of Contacts 34
Number of Rows 2
Body Orientation Straight
Shrouded/Unshrouded Shrouded
Connector System Board to Board
Mounting Type Through Hole
Termination Method Solder
Contact Plating Gold
Contact Material Copper Alloy
Current Rating 1.0 A
Checking stock...
IDR
50,871.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
150,871.65
*price per unit indicative
"Hirose, HIF3FC, 34 Way, 2 Row, Straight PCB Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda