RS PRO Type N Thermocouple 500mm Length, 3mm Diameter → +1250°C

RS Stock No.:
6118315
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6118315
Product description RS PRO Type N Thermocouple 500mm Length, 3mm Diameter → +1250°C
Manufacturer / Brand RS PRO
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
RS stock number 6118315
Product description RS PRO Type N Thermocouple 500mm Length, 3mm Diameter → +1250°C
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Type N Mineral Insulated Probes

Mineral insulated N thermocouples with nicrosil (Ni/Cr/Si) sheath
Superior performance & reliability in comparison to type K
Good protection against corrosive atmosphere
Very rugged and flexible
Particularly suitable for high pressure, high vacuum or high vibration application
Max temperature of probe 1300°C
Plain pot seal (max temp 200 °C)
PFA insulated lead 2 meters


Specifications

Attribute Value
Brand RS PRO
Thermocouple Type N
Probe Diameter 3 mm
Probe Length 500 mm
Probe Material Nicrosil Alloy
Maximum Temperature Sensed +1250 °C
Termination Type Cable
Cable Length 2 m
Standards Met IEC
Checking stock...
IDR
805,135.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1805,135.64
*price per unit indicative
"RS PRO Type N Thermocouple 500mm Length, 3mm Diameter → +1250°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products