Gear Wrench 40 Piece Carbon Steel Thread Tap & Die Set

RS Stock No.:
6122718
Mfr. Prt No.:
3886
Brand:
Gear Wrench
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
RS stock number 6122718
Product description Gear Wrench 40 Piece Carbon Steel Thread Tap & Die Set
Manufacturer / Brand Gear Wrench
Manufacturer part number 3886

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

40 Piece Tap & Die Set

GearWrench Tap and Die Sets enable the individual to be more productive due to a reversing lever with a 5° ratcheting arc. This provides a quick change from forward to reverse action eliminating hand-over-hand turning. The handle gives a 5° ratcheting arc for easy access required for tapping engine blocks and entry into confined spaces.

High quality product made from carbon steel
Ideal for confined spaces.
Supplied in a sturdy, blow moulded case
All taps and dies lock in place
Hand-over-hand turning eliminated


Specifications

Attribute Value
Brand Gear Wrench
Maximum Die Size M12
Minimum Tap Size M3
Maximum Tap Size M12
Minimum Die Size M3
Number of Pieces 40
Set Contents Blank
Material Carbon Steel
Checking stock...
IDR
4,537,856.07
Out of stock
Price Set
Unit(s)Per Unit(IDR)
14,537,856.07
*price per unit indicative
"Gear Wrench 40 Piece Carbon Steel Thread Tap & Die Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda