Huber+Suhner 50Ω Right Angle Cable Mount, MMCX Connector , Plug, RG178 B/U, RG196 A/U

RS Stock No.:
6127410
Mfr. Prt No.:
16_MMCX-50-1-1/111_OE
Brand:
Huber+Suhner

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6127410
Product description Huber+Suhner 50Ω Right Angle Cable Mount, MMCX Connector , Plug, RG178 B/U, RG196 A/U
Manufacturer / Brand Huber+Suhner
Manufacturer part number 16_MMCX-50-1-1/111_OE
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
RS stock number 6127410
Product description Huber+Suhner 50Ω Right Angle Cable Mount, MMCX Connector , Plug, RG178 B/U, RG196 A/U
Manufacturer / Brand Huber+Suhner
Manufacturer part number 16_MMCX-50-1-1/111_OE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 6, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

HUBER+SUHNER MMCX

HUBER+SUHMNER MMCX connectors are designed to be used where the smallest possible dimensions have to be achieved. The reliable 'snap-on' coupling mechanism ensures the electrical parameters are consistently reproduced. The SMT connectors are suitable to all reflow-soldered SMT PCBs where impedance matching or screened signal transmission is necessary.

90° Cable Plug

For applications from DC to 6GHz
Low RF leakage


Specifications

Attribute Value
Brand Huber+Suhner
Coaxial Connector Type MMCX Connector
Gender Male
Mounting Type Cable Mount
Impedance 50 Ω
Termination Method Crimp
Body Orientation Right Angle
Cable Type RG178 B/U, RG196 A/U
Operating Frequency 0 to 6 GHz
Body Plating Gold
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +155 °C
Contact Material Beryllium Copper
Contact Plating Gold
Checking stock...
IDR
135,098.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1135,098.32
*price per unit indicative
"Huber+Suhner 50Ω Right Angle Cable Mount, MMCX Connector , Plug, RG178 B/U, RG196 A/U" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products