Chemtronics Fibre Optic Cleaning Swab for Ferrules, V-Grooves, 50 m

RS Stock No.:
6131447
Mfr. Prt No.:
38542F
Brand:
Chemtronics
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
RS stock number 6131447
Product description Chemtronics Fibre Optic Cleaning Swab for Ferrules, V-Grooves, 50 m
Manufacturer / Brand Chemtronics
Manufacturer part number 38542F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

1mm V-Groove & Ferrule Cleaning Swab

This 1mm V-Groove and Ferrule Cleaning swab from ITW Chemtronics is the flattest, thinnest swab available and is ideal for small precision surfaces.

Designed specifically for V-groove cleaning in fusion splice equipment
Can also be used as a ferrule cleaner
Ideal for micro mechanical cleaning
Perfect for cleaning very small slits and crevices
Suitable for delicate surfaces and parts
Will not leave a residue – contains no adhesives or binders

These dry swabs work best with ITW Chemtronics Electro-Wash® PX Precision Cleaner but also remove dust particles when dry.


Specifications

Attribute Value
Brand Chemtronics
Cleaner Type Swab
Application Ferrules, V-Grooves
Package Type Tube
Package Size 50 m
Size 1 mm
Checking stock...
IDR
295,789.80
Out of stock
Price Box (1 Box of 50)
Box(s)Per Box(IDR)Per Unit(IDR)
1295,789.805,915.80
*price per unit indicative
"Chemtronics Fibre Optic Cleaning Swab for Ferrules, V-Grooves, 50 m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda