Chemtronics Fibre Optic Cleaning Swab for Back Plane Connections, Equipment Test Ports, Fibre Optic Sleeves, Polishing
- RS Stock No.:
- 6131453
- Mfr. Prt No.:
- 25123X
- Brand:
- Chemtronics
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6131453 |
Product description | Chemtronics Fibre Optic Cleaning Swab for Back Plane Connections, Equipment Test Ports, Fibre Optic Sleeves, Polishing |
Manufacturer / Brand | Chemtronics |
Manufacturer part number | 25123X |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
1.25mm Fibre Optic Sleeve Swabs
Specifically designed for all 1.25mm fibre optic mating sleeves, adaptors and ferrule polishing fixtures, these 152mm long swabs may be used wet or dry in conjunction with Electro-Wash® PX (see Stock no. 298-7707) or CZ (see Stock no. 329-2628).
Also useful to remove slurry from 1.25mm ferrule polishing fixtures
Swab head size: 17.0Lx1.25x1.25 mm, handle 2.2mm diameter
Specifications
Attribute | Value |
Brand | Chemtronics |
Cleaner Type | Swab |
Application | Back Plane Connections, Equipment Test Ports, Fibre Optic Sleeves, Polishing Pucks |
Package Type | Bag |
Package Size | 100 m |
Size | 1.25 mm |