Georg Fischer Malleable Iron Fitting Reducer Socket, 1-1/4 in BSPP Female (Connection 1), 1 in BSPP Female (Connection
- RS Stock No.:
- 6246072
- Mfr. Prt No.:
- 770240229
- Brand:
- Georg Fischer
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6246072 |
Product description | Georg Fischer Malleable Iron Fitting Reducer Socket, 1-1/4 in BSPP Female (Connection 1), 1 in BSPP Female (Connection |
Manufacturer / Brand | Georg Fischer |
Manufacturer part number | 770240229 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: AT
Product Details
Reducing Sockets BSPP x BSPP
This popular brand of sockets are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.
Note
intermediate pressure rating at temperature between 120°C and 300°C can be obtained by linear interpolation; hot dip galvanised fittings should not be used below -10°C.
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.
Malleable Fittings - Sockets
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.
Specifications
Attribute | Value |
Brand | Georg Fischer |
Fitting Type | Reducer Socket |
Connection 1 | 1-1/4 in BSPP Female |
Connection 2 | 1 in BSPP Female |
Finish | Galvanised |
Connection Gender 1 | Female |
Connection Gender 2 | Female |
Thread Size 1 | 1-1/4 in |
Thread Size 2 | 1 in |
Thread Standard 1 | BSPP |
Thread Standard 2 | BSPP |