JAE, IL-AG5 Female Crimp Terminal 18AWG IL-AG5-C1-5000

RS Stock No.:
6324289
Mfr. Prt No.:
IL-AG5-C1-5000
Brand:
JAE
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
RS stock number 6324289
Product description JAE, IL-AG5 Female Crimp Terminal 18AWG IL-AG5-C1-5000
Manufacturer / Brand JAE
Manufacturer part number IL-AG5-C1-5000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand JAE
Gender Female
For Use With IL-AG5 Connector Housing
Series IL-AG5
Minimum Wire Size mm² 0.3 mm²
Termination Method Crimp
Maximum Wire Size mm² 0.85 mm²
Minimum Wire Size AWG 22 AWG
Contact Plating Tin
Maximum Wire Size AWG 18 AWG
Contact Material Phosphor Bronze
Maximum Contact Resistance 10 mΩ
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Checking stock...
IDR
88,002.71
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
188,002.71880.03
*price per unit indicative
"JAE, IL-AG5 Female Crimp Terminal 18AWG IL-AG5-C1-5000" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda