SRH-5X2, Breadboard Prototyping Board 13 x 173 x 9mm

RS Stock No.:
6348875
Mfr. Prt No.:
SRH-5X2
Brand:
Sunhayato
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
RS stock number 6348875
Product description SRH-5X2, Breadboard Prototyping Board 13 x 173 x 9mm
Manufacturer / Brand Sunhayato
Manufacturer part number SRH-5X2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Sunhayato
Type Prototyping Board
Length 13 mm
Width 173 mm
Height 9 mm
Dimensions 13 x 173 x 9 mm
Checking stock...
IDR
97,862.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
197,862.37
*price per unit indicative
"SRH-5X2, Breadboard Prototyping Board 13 x 173 x 9mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products