Vishay, 1812 (4532M) 100nF Multilayer Ceramic Capacitor MLCC 500V dc ±10% , SMD VJ1812Y104KXEAT

RS Stock No.:
6517627
Mfr. Prt No.:
VJ1812Y104KXEAT
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6517627
Product description Vishay, 1812 (4532M) 100nF Multilayer Ceramic Capacitor MLCC 500V dc ±10% , SMD VJ1812Y104KXEAT
Manufacturer / Brand Vishay
Manufacturer part number VJ1812Y104KXEAT
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
RS stock number 6517627
Product description Vishay, 1812 (4532M) 100nF Multilayer Ceramic Capacitor MLCC 500V dc ±10% , SMD VJ1812Y104KXEAT
Manufacturer / Brand Vishay
Manufacturer part number VJ1812Y104KXEAT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Vishay 1812 High Voltage Series

Surface Mount Multilayer Ceramic Chip Capacitors,VJ Commercial Series

Note

Sorted in order of dielectric, voltage then capacitance.

Available as C0G (NP0) or X7R dielectrics
C0G (NP0) is an ultra-stable dielectric offering a very low Temperature Coefficient of Capacitance (TCC)
C0G (NP0) offers low dissipation
Excellent aging characteristics
For decoupling and filtering X7R dielectric is ideal
Reliable Noble Metal Electrode (NME) system
Applications include Timing and tuning circuits; Sensor and scanner applications; Decoupling and filtering; Surge suppression and in high voltage circuitry


Specifications

Attribute Value
Brand Vishay
Capacitance 100 nF
Voltage 500 V dc
Package/Case 1812 (4532M)
Mounting Type Surface Mount
Dielectric X7R
Tolerance ±10 %
Dimensions 4.5 x 3.2 x 2.18 mm
Length 4.5 mm
Depth 3.2 mm
Height 2.18 mm
Series VJ
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Checking stock...
IDR
280,161.19
Out of stock
Price Reel (1 Reel of 25)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1280,161.1911,206.45
*price per unit indicative
"Vishay, 1812 (4532M) 100nF Multilayer Ceramic Capacitor MLCC 500V dc ±10% , SMD VJ1812Y104KXEAT" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda