JACK CONNECTOR 3,5 MM

RS Stock No.:
6626239
Brand:
Lumberg
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
RS stock number 6626239
Product description JACK CONNECTOR 3,5 MM
Manufacturer / Brand Lumberg

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

6.35mm (1/4") jack

3.5 mm male jack plugs


Specifications

Attribute Value
Brand Lumberg
Gender Male
Size 3.5 mm
Mounting Type Cable Mount
Type Mono
Body Orientation Straight
Termination Method Solder
Contact Plating Nickel
Current Rating 1 A
Housing Material PE
Voltage Rating 34 V ac/dc
Contact Material Brass, Steel
No of Poles/ Way 2
Checking stock...
IDR
173,068.50
Out of stock
Price Each (1 Each of 5)
Each(s)Per Each(IDR)Per Unit(IDR)
1173,068.5034,613.70
*price per unit indicative
"JACK CONNECTOR 3,5 MM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda