Amphenol Panel Mount XLR Connector, Male, 7 Way, Gold Plating

RS Stock No.:
6660620
Mfr. Prt No.:
AC7MDZ
Brand:
Amphenol Industrial

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6660620
Product description Amphenol Panel Mount XLR Connector, Male, 7 Way, Gold Plating
Manufacturer / Brand Amphenol Industrial
Manufacturer part number AC7MDZ
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
RS stock number 6660620
Product description Amphenol Panel Mount XLR Connector, Male, 7 Way, Gold Plating
Manufacturer / Brand Amphenol Industrial
Manufacturer part number AC7MDZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

AC Z Series D Type Chassis Connectors

D size housing can be front or rear mounted using the same panel cutout
Solder bucket connections
Leading first mate last break socket contact
Positive latch lock system
Vertical PCB mounting (not available in 4 contact female)


Specifications

Attribute Value
Brand Amphenol Industrial
Number of Contacts 7
Gender Male
Mounting Type Panel Mount
Body Orientation Straight
Contact Plating Gold
Housing Material Zinc Alloy
Termination Method Solder
Current Rating 5 A
Contact Material Brass
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +75 °C
Checking stock...
IDR
122,931.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1122,931.08
*price per unit indicative
"Amphenol Panel Mount XLR Connector, Male, 7 Way, Gold Plating" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda