HARTING 26 Way Cable Mount D-sub Connector Plug, 2.29mm Pitch

RS Stock No.:
6662916
Mfr. Prt No.:
09562005604
Brand:
HARTING

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6662916
Product description HARTING 26 Way Cable Mount D-sub Connector Plug, 2.29mm Pitch
Manufacturer / Brand HARTING
Manufacturer part number 09562005604
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
RS stock number 6662916
Product description HARTING 26 Way Cable Mount D-sub Connector Plug, 2.29mm Pitch
Manufacturer / Brand HARTING
Manufacturer part number 09562005604

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Harting D Sub High Density

The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.

Plugs - Stamped Solder Cups (Performance level 3)

(Performance level 3) As per DIN 41 652, part 2, ≥ 50 mating cycles, no gas test

Stamped pins
Tinned metal shell (Male connector with dimples)


Specifications

Attribute Value
Brand HARTING
Number of Contacts 26
Gender Male
Body Orientation Straight
Mounting Type Cable Mount
Pitch 2.29 mm
D Connector Type High Density D-Sub
D-Sub Shell Size A
Termination Method Solder
Current Rating 2.0 A
Housing Material Steel
Length 39.1 mm
Width 12.55 mm
Minimum Operating Temperature -55.0 °C
Maximum Operating Temperature +105 °C
Contact Plating Gold
Contact Material Copper Alloy
Checking stock...
IDR
62,514.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
162,514.44
*price per unit indicative
"HARTING 26 Way Cable Mount D-sub Connector Plug, 2.29mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda