Finder 110V ac Interface Relay Module Plug In

RS Stock No.:
6667952
Mfr. Prt No.:
86.30.8.120.0000
Brand:
Finder

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6667952
Product description Finder 110V ac Interface Relay Module Plug In
Manufacturer / Brand Finder
Manufacturer part number 86.30.8.120.0000
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
RS stock number 6667952
Product description Finder 110V ac Interface Relay Module Plug In
Manufacturer / Brand Finder
Manufacturer part number 86.30.8.120.0000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

86 Series - Dual Function Timer Module

Note

For use with 40, 44, 46, 55, 60 & 62 series Finder relays
For use with 90, 92, 94, 95 & 97 series Finder sockets

Functions - 111, 421
Timer module for use in conjunction with relay and socket
7 time ranges
LED status indicator


Specifications

Attribute Value
Brand Finder
Coil Voltage 110 V ac
Mounting Type Plug In
Length 11.3 mm
Series 86 Series
Depth 15.5 mm
Height 31 mm
Dimensions 15.5 x 14.1 x 31 mm
Operating Temperature Range -20 → +50 °C
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +50 °C
Checking stock...
IDR
521,093.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1521,093.52
*price per unit indicative
"Finder 110V ac Interface Relay Module Plug In" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda