RS PRO Hex Key, T Shape 6mm

RS Stock No.:
6685745
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6685745
Product description RS PRO Hex Key, T Shape 6mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

T Handled Drivers

Blade manufactured from Chrome Molybdenum Vanadium Steel
Magnetic tip


Specifications

Attribute Value
Brand RS PRO
Imperial or Metric Metric
Number of Pieces 1
Hex Key Size 6 mm
Shape T
Short or Long Arm Long
Hex Key Type Hexagon
Material Chrome Vanadium Molybdenum Steel
Checking stock...
IDR
131,427.17
IDR
101,848.19
Out of stock
Price EachYou save IDR 29,578.98 (22.5%)
Unit(s)Per Unit(IDR)
1101,848.19
*price per unit indicative
"RS PRO Hex Key, T Shape 6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda