Fellowes A3 Rotary Guillotine, 460mm Cutting Length

RS Stock No.:
6695525
Mfr. Prt No.:
5410301
Brand:
Fellowes
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
RS stock number 6695525
Product description Fellowes A3 Rotary Guillotine, 460mm Cutting Length
Manufacturer / Brand Fellowes
Manufacturer part number 5410301

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fellowes Proton A3 Home Office Rotary Trimmer

Moderate use in the home office
Unique SafeCut™ blade cartridges encapsulates the stainless steel blade so it is only exposed when trimming, ensuring maximum safe & easy use
Integrated storage for the SafeCut™ blade cartridges ensures accessories can be kept with the machine
Cuts 10 sheets (80gsm) at a time
Accredited with TUV & GS safety approval
Full metal cutting base with integrated anti-slip feet
Cuts A3 & A4 size paper for added flexibility
Variable paper clamp minimises paper movement when cutting
Cutting guides for DIN sizes, photos and radius for angled cuts
Secure park position for cutting handle ensures safe blade exchange and transportation
Ergonomic and user-friendly design
Carry points for easy portability


Specifications

Attribute Value
Brand Fellowes
Sheet Size A3
Blade Type Rotary
Cutting Length 460 mm
Sheet Capacity 10
Length 220 mm
Width 626 mm
Checking stock...
IDR
2,006,126.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,006,126.14
*price per unit indicative
"Fellowes A3 Rotary Guillotine, 460mm Cutting Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda