Metrix Multimeter Fuse, 10A, 600V, 6.3 (Dia.) x 32mm, 6.3mm

RS Stock No.:
6699306
Mfr. Prt No.:
AT0095
Brand:
Metrix

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6699306
Product description Metrix Multimeter Fuse, 10A, 600V, 6.3 (Dia.) x 32mm, 6.3mm
Manufacturer / Brand Metrix
Manufacturer part number AT0095
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
RS stock number 6699306
Product description Metrix Multimeter Fuse, 10A, 600V, 6.3 (Dia.) x 32mm, 6.3mm
Manufacturer / Brand Metrix
Manufacturer part number AT0095

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Metrix Multimeter Fuse, 10A 600V

Metrix presents the AT0095 replacement fuse suitable for use with Metrix MTX3281B, MTX3282B and MTX3283B digital multimeters. This is a metal flat end of the fuse. Designed specifically for the protection of multimeters, it is also ideal for a variety of other applications.

Features and Benefits:

• 10A nominal current
• 600V voltage to ground
• Compatible with Metrix MTX multimeters
• Dimensions: 7 X 32mm

What kind of fuse should you use for a multimeter?

Multimeter fuses are a critical component for the safe and efficient running of all types of multimeters. They protect multimeters in the event of current overload. The choice of multimeter fuse will depend on the make, model and type of multimeter you're using. Various ampages and voltages are available, and multimeter fuses can be bought individually or in multipacks.

RS offers a wide variety of parts and meter accessory type, available in a range of currents, voltage, shapes and sizes. Whether you need a new fuse or cartridge, circuit breaker, ceramic fuses or a different voltage rating we have a large catalogue of items available to view and order for circuit protection.


Specifications

Attribute Value
Brand Metrix
Accessory Type Fuse
Current 10 A
Voltage 600 V
Dimensions 6.3 (Dia.) x 32 mm
Diameter 6.3 mm
Length 32 mm
Model Number p AT0095
Checking stock...
IDR
549,833.38
Out of stock
Price Lot (1 Lot of 5)
Lot(s)Per Lot(IDR)Per Unit(IDR)
1549,833.38109,966.68
*price per unit indicative
"Metrix Multimeter Fuse, 10A, 600V, 6.3 (Dia.) x 32mm, 6.3mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products