Molex KK 396 Series, Series Number 41792, 3.96mm Pitch 10 Way 1 Row Right Angle PCB Header, Solder Termination, 7A

RS Stock No.:
6703115
Mfr. Prt No.:
26-61-5100
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6703115
Product description Molex KK 396 Series, Series Number 41792, 3.96mm Pitch 10 Way 1 Row Right Angle PCB Header, Solder Termination, 7A
Manufacturer / Brand Molex
Manufacturer part number 26-61-5100
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
RS stock number 6703115
Product description Molex KK 396 Series, Series Number 41792, 3.96mm Pitch 10 Way 1 Row Right Angle PCB Header, Solder Termination, 7A
Manufacturer / Brand Molex
Manufacturer part number 26-61-5100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

3.96mm Molex KK Range

90 Headers, 41792 Series

Mates with 2139; 3069; 6442 and 41695 Series housings and 2145 and 41815 Series PC Board connectors.


Specifications

Attribute Value
Brand Molex
Series KK 396
Pitch 3.96 mm
Number of Contacts 10
Number of Rows 1
Body Orientation Right Angle
Shrouded/Unshrouded Unshrouded
Connector System Wire to Board
Mounting Type Through Hole
Termination Method Solder
Contact Plating Tin
Contact Material Phosphor Bronze
Current Rating 7.0 A
Checking stock...
IDR
1,013,866.74
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
11,013,866.74101,386.67
*price per unit indicative
"Molex KK 396 Series, Series Number 41792, 3.96mm Pitch 10 Way 1 Row Right Angle PCB Header, Solder Termination, 7A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda