ASSMANN WSW A-DS 9 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Screwlocks

RS Stock No.:
6740836
Mfr. Prt No.:
A-DS 09 A/KG-T2
Brand:
ASSMANN WSW

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6740836
Product description ASSMANN WSW A-DS 9 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Screwlocks
Manufacturer / Brand ASSMANN WSW
Manufacturer part number A-DS 09 A/KG-T2
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
RS stock number 6740836
Product description ASSMANN WSW A-DS 9 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Screwlocks
Manufacturer / Brand ASSMANN WSW
Manufacturer part number A-DS 09 A/KG-T2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Assmann

'D' Sub-Miniature Connection System

D-Sub Right Angled USA-Standard, PCB Mount


Specifications

Attribute Value
Brand ASSMANN WSW
Number of Contacts 9
Gender Male
Body Orientation Right Angle
Mounting Type Through Hole
Pitch 2.77 mm
Termination Method Solder
Mounting Hardware 4-40 UNC Screwlocks
Current Rating 3.0 A
Housing Material PBT
Voltage Rating 250.0 V
Length 30.81 mm
Depth 12.55 mm
Contact Plating Gold, Nickel
Contact Material Brass
Series A-DS
Minimum Operating Temperature -40.0 °C
Maximum Operating Temperature +105 °C
Checking stock...
IDR
105,519.34
Out of stock
Price Box (1 Box of 5)
Box(s)Per Box(IDR)Per Unit(IDR)
1105,519.3421,103.87
*price per unit indicative
"ASSMANN WSW A-DS 9 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Screwlocks" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda