Yuasa 6V NiCd Rechargeable Battery Pack, 4Ah – Pack of 1

RS Stock No.:
6755719
Mfr. Prt No.:
5DH4-0LA4
Brand:
Yuasa
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
RS stock number 6755719
Product description Yuasa 6V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1
Manufacturer / Brand Yuasa
Manufacturer part number 5DH4-0LA4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Yuasa Ni-Cd D Rechargeable Battery Packs

Introducing a series of D cell batteries from Yuasa. These nickel-cadmium rechargeable batteries are typically used with high-temperature emergency lighting, offer a 4Ah capacity, 2.4 V to 6 V nominal voltage and an option on terminal types; electrical contact solder tag or wire lead and AMP Connector.

Note

Ni-Cd batteries are supplied with a residual charge and should be charged at the continuous charge rate before use

Why would you buy rechargeable D batteries?

Rechargeable D batteries are a better option than standard D batteries as they usually have a larger capacity and can be used multiple times after proper recharging.

Features and Benefits

• Ni-Cd Sealed Batteries
• Rechargeable
• High Temp D
• 2.4 V to 6 V nominal voltage
• Electrical Contact Solder Tags
• Wire Lead and AMP Connector
• Size: D
• Operating temperature: -20 to +70 °C

Yuasa Ni-Cd Rechargeable D Cell Options

Wire Lead and AMP Connector
• 2DH4-0LAP3, 2.4V; RS stock no: 675-5696
• 2DH4-0LA4, 2.4V; RS stock no: 675-5703
• 3DH4-0LA4, 3.6V; RS stock no: 675-5712
• 3DH4-0LAP3, 3.6V; RS stock no: 675-5706
• 4DH4-0LAP3,4.8V; RS stock no: 675-5709
• 4DH4-0LA4, 4.8V; RS stock no: 675-5715
• 5DH4-0LA4, 6V RS stock no: 675-5719

Electrical Contact Solder Tags
• 3DH4-0T4, 3.6V; RS stock no: 675-5680
• 2DH4-0T4, 2.4V, RS stock no: 675-5686
• 4DH4-0T4, 4.8V, RS stock no: 675-5699
• 5DH4-0T4, 6V; RS stock no: 675-5692

Charge Time

• Standard charge: 14 to 16 hrs
• Quick charge: 4 to 5 hrs
• Ni-Cd batteries are supplied with a residual charge and should be charged before use.

Compatible Accessories

• D cell battery Holder; RS stock no: 707-4960
• D cell battery end cap, RS stock no: 707-4979

Typical Applications

These batteries are ideal for large flashlights, megaphones, products that use electric motors.

FAQ’s

How long do rechargeable batteries last?
The Yuasa D cell Ni-Cd Rechargeable Batteries have a 4 Year life duration at 50 °C

What is the difference between NiCd & NiMH?
NiMH batteries offer a higher energy density compared to NiCd batteries and have double the capacity. NiMH batteries do not contain heavy metal materials, therefore, more environmentally friendly compared to NiCd batteries.


Specifications

Attribute Value
Brand Yuasa
Chemistry NiCd
Nominal Voltage 6 V
Number of Cells 5
Capacity 4 Ah
Terminal Type Wire Lead
Size D
Brand Range DH
Operating Temperature Range -20 → +70 °C
Checking stock...
IDR
686,190.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1686,190.38
*price per unit indicative
"Yuasa 6V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda