Vishay 10μF MnO2 Tantalum Capacitor 16V dc, TR3 Series

RS Stock No.:
6845014
Mfr. Prt No.:
TR3A106K016C1700
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6845014
Product description Vishay 10μF MnO2 Tantalum Capacitor 16V dc, TR3 Series
Manufacturer / Brand Vishay
Manufacturer part number TR3A106K016C1700
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
RS stock number 6845014
Product description Vishay 10μF MnO2 Tantalum Capacitor 16V dc, TR3 Series
Manufacturer / Brand Vishay
Manufacturer part number TR3A106K016C1700

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TR3 Series

Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR


Specifications

Attribute Value
Brand Vishay
Technology MnO2
Capacitance 10 µF
Voltage 16 V dc
Mounting Type Surface Mount
Package/Case 3216-18
Equivalent Series Resistance 1.7 Ω
Tolerance ±10 %
Length 3.2 mm
Depth 1.6 mm
Height 1.6 mm
Dimensions 3.2 x 1.6 x 1.6 mm
Series TR3
Electrolyte Type Solid
Dissipation Factor 6 %
Maximum Operating Temperature +125 °C
Tolerance Plus +10 %
Minimum Operating Temperature -55 °C
Tolerance Minus -10 %
Leakage Current 1.6 μA
Terminal Type Surface Mount
Checking stock...
IDR
63,248.67
Out of stock
Price Reel (1 Reel of 10)
Reel(s)Per Reel(IDR)Per Unit(IDR)
163,248.676,324.87
*price per unit indicative
"Vishay 10μF MnO2 Tantalum Capacitor 16V dc, TR3 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products