SMC Pneumatic Compact Cylinder 20mm Bore, 10mm Stroke, CQ2 Series, Double Acting

RS Stock No.:
6862548
Mfr. Prt No.:
CQ2B20-10D
Brand:
SMC

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6862548
Product description SMC Pneumatic Compact Cylinder 20mm Bore, 10mm Stroke, CQ2 Series, Double Acting
Manufacturer / Brand SMC
Manufacturer part number CQ2B20-10D
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
RS stock number 6862548
Product description SMC Pneumatic Compact Cylinder 20mm Bore, 10mm Stroke, CQ2 Series, Double Acting
Manufacturer / Brand SMC
Manufacturer part number CQ2B20-10D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 31, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Cylinders

Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.

Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports

Temperature range (no freezing allowed) -10ºC to +70ºC (without auto switch), -10ºC to +60ºC (with auto switch)
Internal female threaded rod ends
Nitrile seals
Lubrication not required
Suitable for solid state switches 161-782 and 161-798


Specifications

Attribute Value
Brand SMC
Stroke 10 mm
Bore 20 mm
Action Double
Manufacturer Series CQ2
Dimensions 34 x 36 x 36 mm
Length 34 mm
Width 36 mm
Absolute Maximum Pressure 1.5 MPa
Maximum Operating Pressure 1 MPa
Height 36 mm
Weight 75 g
Maximum Operating Temperature +70 °C
Minimum Operating Temperature -10 °C
Checking stock...
IDR
545,952.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1545,952.45
*price per unit indicative
"SMC Pneumatic Compact Cylinder 20mm Bore, 10mm Stroke, CQ2 Series, Double Acting" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda