STMicroelectronics LD1117V33C, LDO Regulator, 1.3A, 3.3 V, ±1% 3-Pin, TO-220

RS Stock No.:
6869767
Mfr. Prt No.:
LD1117V33C
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6869767
Product description STMicroelectronics LD1117V33C, LDO Regulator, 1.3A, 3.3 V, ±1% 3-Pin, TO-220
Manufacturer / Brand STMicroelectronics
Manufacturer part number LD1117V33C
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
RS stock number 6869767
Product description STMicroelectronics LD1117V33C, LDO Regulator, 1.3A, 3.3 V, ±1% 3-Pin, TO-220
Manufacturer / Brand STMicroelectronics
Manufacturer part number LD1117V33C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Linear Voltage Regulators, STMicroelectronics

Linear Voltage Regulators, 800mA, STMicroelectronics


Specifications

Attribute Value
Brand STMicroelectronics
Maximum Output Current 1.3 A
Regulator Type Low Dropout Voltage
Output Voltage 3.3 V
Number of Outputs 1
Line Regulation 30 mV
Accuracy ±1 %
Load Regulation 30 mV
Polarity Positive
Mounting Type Through Hole
Package Type TO-220
Quiescent Current 5 mA
Pin Count 3
Output Type Fixed
Dimensions 10.4 x 4.6 x 9.15 mm
Height 9.15 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +150 °C
Length 10.4 mm
Maximum Input Voltage 15 V
Width 4.6 mm
Checking stock...
IDR
90,834.74
Out of stock
Price Tube (1 Tube of 10)
Tube(s)Per Tube(IDR)Per Unit(IDR)
190,834.749,083.47
*price per unit indicative
"STMicroelectronics LD1117V33C, LDO Regulator, 1.3A, 3.3 V, ±1% 3-Pin, TO-220" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products