FTDI Chip Development Kit USB-RS232-PCBA

RS Stock No.:
6877825
Mfr. Prt No.:
USB-RS232-PCBA
Brand:
FTDI Chip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6877825
Product description FTDI Chip Development Kit USB-RS232-PCBA
Manufacturer / Brand FTDI Chip
Manufacturer part number USB-RS232-PCBA
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
RS stock number 6877825
Product description FTDI Chip Development Kit USB-RS232-PCBA
Manufacturer / Brand FTDI Chip
Manufacturer part number USB-RS232-PCBA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

USB to RS-232/RS-422/RS-485 Converter PCB, FTDI Chip

These USB to RS-232 / RS-422 / RS-485 converters provide a fast and simple method to convert serial UART to USB. The USB connector contains a small circuit board featuring the FTDI FT232RQ (RS 730-0168) serial UART interface IC to handle all the USB signalling and protocols. There are two LEDs to indicate data being received and transmitted.

The RS-232 has a maximum UART Baud Rate of 1 Mbaud while the RS-422 and RS-485 both have a maximum of 3 Mbaud.

These converters are supported with Microsoft WHQL certified VCP drivers for Windows, Apple Mac, and Linux. All of which are available, royalty-free from FTDI website. http://www.ftdichip.com

Versions Available:
(687-7825) - USB to RS232 UART Serial Converter
(687-7840) - USB to RS422 UART Serial Converter
(687-7837) - USB to RS485 UART Serial Converter


Specifications

Attribute Value
Brand FTDI Chip
Kit Classification Development Kit
Checking stock...
IDR
324,949.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1324,949.22
*price per unit indicative
"FTDI Chip Development Kit USB-RS232-PCBA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products