RS PRO T70 Green Threadlocking Adhesive, 50 ml, 12 h Cure Time

RS Stock No.:
9082767
Brand:
RS PRO
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
RS stock number 9082767
Product description RS PRO T70 Green Threadlocking Adhesive, 50 ml, 12 h Cure Time
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Package Type Bottle
Maximum Operating Temperature +150 °C
Product Form Liquid
Chemical Composition 1-Acetyl-2-Phenylhydrazine, Acrylic Acid, Cumene Hydroperoxide, Hydroxyalkyl Methacrylate, N, N-Dimethyl-P-Toluidine, Polyglycol Dimethacrylate
Threadlocking Strength High
Anaerobic Yes
Colour Green
Cure Time 12 h
Application Threadlocking
Package Size 50 ml
Specific Gravity 1.04
Special Features Anaerobic
Operating Temperature Range -53 → +150 °C
Minimum Operating Temperature -53 °C
Trade Name T70
Checking stock...
IDR
237,785.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1237,785.63
*price per unit indicative
"RS PRO T70 Green Threadlocking Adhesive, 50 ml, 12 h Cure Time" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products