JST, PA, PBV, PHD Female Crimp Terminal 22AWG SPHD-001T-P0.5

RS Stock No.:
6881381
Mfr. Prt No.:
SPHD-001T-P0.5
Brand:
JST

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6881381
Product description JST, PA, PBV, PHD Female Crimp Terminal 22AWG SPHD-001T-P0.5
Manufacturer / Brand JST
Manufacturer part number SPHD-001T-P0.5
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
RS stock number 6881381
Product description JST, PA, PBV, PHD Female Crimp Terminal 22AWG SPHD-001T-P0.5
Manufacturer / Brand JST
Manufacturer part number SPHD-001T-P0.5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.0mm Wire to Board JST - PHD Series

The PHD Series is a 2.0mm (.079") pitch, crimp style, double-row, Wire-to-Board connector. It is designed to meet the demand for high density and low-profile connection.

JST PHD Series Crimp Contacts

JST’s range of PHD series crimp contacts for use in PHD 2.0mm series crimp receptacle housings are a robust and reliable connection method for a range of application. These crimp receptacle contacts are made from phosphor bronze with a tin plating and accept wire size ranges of 28-24 AWG or 26-22 AWG.

PHD Series
918-2814 26 AWG - 22 AWG PHD Series contact - Standard Pack
165-7913 26 AWG - 22 AWG PHD Series contact - Bulk Bag
918-2817 26 AWG - 24 AWG PHD Series contact - Standard Pack
165-7927 26 AWG - 24 AWG PHD Series contact - Bulk Bag
688-1381 26 AWG - 22 AWG PHD Series contact - Standard Pack
688-1385 26 AWG - 24 AWG PHD Series contact - Standard Pack

A hand crimp tool (stock number 688-0880) is available for use with 28-24 AWG crimp contacts.
An extraction tool is also available, see stock number 688-0871.


Specifications

Attribute Value
Brand JST
Gender Female
For Use With PA, PBV and PHD Connector Housings
Series PA, PBV, PHD
Minimum Wire Size mm² 0.1 mm²
Termination Method Crimp
Maximum Wire Size mm² 0.3 mm²
Minimum Wire Size AWG 26 AWG
Contact Plating Tin
Maximum Wire Size AWG 22 AWG
Contact Material Phosphor Bronze
Maximum Contact Resistance 20 mΩ
Minimum Operating Temperature -25 °C
Maximum Current 3 A
Maximum Operating Temperature +85 °C
Checking stock...
IDR
43,319.57
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
143,319.57433.20
*price per unit indicative
"JST, PA, PBV, PHD Female Crimp Terminal 22AWG SPHD-001T-P0.5" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda