Crimp terminal flag 22-16awg 7.4mm

RS Stock No.:
6881391
Mfr. Prt No.:
FLVDDF1.25-250A S LF
Brand:
JST

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6881391
Product description Crimp terminal flag 22-16awg 7.4mm
Manufacturer / Brand JST
Manufacturer part number FLVDDF1.25-250A S LF
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
RS stock number 6881391
Product description Crimp terminal flag 22-16awg 7.4mm
Manufacturer / Brand JST
Manufacturer part number FLVDDF1.25-250A S LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

JST Insulated Crimp Terminals

JST Series Fully Insulated Crimp Receptacle Terminals

Fully insulated solderless crimp receptacle termimals available in a range of wire size ranges. These female crimp receptacle terminals have a copper sleeve and flared colour-coded full vinyl insulation.


Specifications

Attribute Value
Brand JST
Type Receptacle
Minimum Wire Size mm² 0.25 mm²
Insulation Insulated
Gender Female
Maximum Wire Size mm² 1.65 mm²
Tab Size 6.35 x 0.8 mm
Colour Red
Minimum Wire Size AWG 22 AWG
Maximum Wire Size AWG 16 AWG
Termination Method Crimp
Contact Material Copper
Overall Length 21 mm
Insulation Material Vinyl
Series FLVDDF
Checking stock...
IDR
553,924.09
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1553,924.095,539.24
*price per unit indicative
"Crimp terminal flag 22-16awg 7.4mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda