JAE, IL-AG5 Male Crimp Terminal 18AWG IL-AG5-PC1-5000

RS Stock No.:
6909896
Mfr. Prt No.:
IL-AG5-PC1-5000
Brand:
JAE
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
RS stock number 6909896
Product description JAE, IL-AG5 Male Crimp Terminal 18AWG IL-AG5-PC1-5000
Manufacturer / Brand JAE
Manufacturer part number IL-AG5-PC1-5000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

JAE IL-AG5 Series Automotive Connectors

IL-AG5 Series Crimp Contacts

Designed for automotive instrument panel applications
Mechanical lock assures positive mating
Unique housing configuration helps prevent mismating
Double lock mechanism prevents dislodging of contacts
A polarized version is available (for single row, 5 and 6 contacts only)
High reliable socket contacts
Simplified crimp-type termination


Specifications

Attribute Value
Brand JAE
Gender Male
For Use With IL-AG5 Connector Housing
Series IL-AG5
Minimum Wire Size mm² 0.3 mm²
Termination Method Crimp
Maximum Wire Size mm² 0.85 mm²
Minimum Wire Size AWG 22 AWG
Contact Plating Tin
Maximum Wire Size AWG 18 AWG
Contact Material Copper Alloy
Maximum Contact Resistance 10 mΩ
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Checking stock...
IDR
43,634.24
Out of stock
Price Reel (1 Reel of 50)
Reel(s)Per Reel(IDR)Per Unit(IDR)
143,634.24872.68
*price per unit indicative
"JAE, IL-AG5 Male Crimp Terminal 18AWG IL-AG5-PC1-5000" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda