RawlPlug Steel Expanding Bolt Cavity Fixing, 8mm fixing hole diameter

RS Stock No.:
6917960
Mfr. Prt No.:
SM-04032
Brand:
RawlPlug
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
RS stock number 6917960
Product description RawlPlug Steel Expanding Bolt Cavity Fixing, 8mm fixing hole diameter
Manufacturer / Brand RawlPlug
Manufacturer part number SM-04032

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RawlPlug SM Interset™ Cavity Wall Plug Fixings.

From RawlPlug this is the SM Interset, zinc plated, Cavity wall plug fixings providing you a wall plug fixing with permanent anchor fixing with cavity walls. You can install the cavity wall plug fixing using the AT Fixing stool which is suitable for all Interset wall plug fixings (stock number 0528362) or use pliers. The Wall plug fixings are supplied with a combination head screw and they can be removed from the plasterboard wall and re-fitted as required and are suitable for all board building material with a thickness of 2 mm to 28 mm allowing the SM Interset wall fixings to be used for various applications. You are provided with a wall fixing -that is secure due to the hinged legs giving maximum load bearing plus the integral thread and flange adding extra assurance complete with the anti-rotation lugs.

Features and Benefits.

  • SM Interset™ Cavity Wall Plug Fixings.

  • Meta Zinc plated.

  • Provides permanent anchor fixing (cavity walls).

  • Suitable for all board building material with a thickness of 2 mm to 38 mm.

  • For fixing we recommend the RawlPlug AT Fixing Tool – stock number 0528362.

  • One-piece stamping.

  • Integral thread and flange (extra stability).

  • Hinged fixing legs (maximising load bearing).

  • Expanded arms have a large contact area (increased load bearing and security).

  • Cavity wall fixings can be removed and re-located.

  • A combination head screw is supplied.

Suitable Fixing Tool Available?

Stock number 0528362, AT Tool.

Typical Cavity Wall Fixings Applications.

  • Shelving and bathroom accessories (on standard plasterboard).

  • Radiators and kitchen cabinets (on double thickness and tiled plasterboard).

  • Picture hanging.

  • Lamp mounting.

  • Towel rails.

  • Curtain rails.

  • Hanging mirrors.

Material the SM Interset Plasterboard Cavity Wall Plugs Fixings are Compatible with?

  • Plasterboard.

  • Gypsum fibreboards.

  • Chipboard.

  • Oriented strand board.

SM Interset Plasterboard Cavity Wall Plugs Fixings Available?

  • Stock number 530961, steel, 8 mm x 20 mm long, Pan head with Slotted Pozidriv for 10 mm thick material max.

  • Stock number 6917973, steel, 12 mm x 52 mm long, Pan head with Slotted Pozidriv for 23 mm thick material max.

  • Stock number 6917960, steel, 8 mm x 32 mm long, Pan head with Slotted Pozidriv for 15 mm thick material max.

  • Stock number 520857, steel, 10 mm x 37 mm long, Pan head with Slotted Pozidriv for 17 mm thick material max.

  • Stock number 6917976, steel, 10 mm x 52 mm long, Pan head with Slotted Pozidriv for 23 mm thick material max.

  • Stock number 530983, steel, 10 mm x 65 mm long, Pan head with Slotted Pozidriv for 23 mm thick material max.

  • Stock number 6917979, steel, 12 mm x 37 mm long, Pan head with Slotted Pozidrive for 18 mm thick material max

  • Stock number 530977, steel, 8 mm x 38 mm long, Pan head with Slotted Pozidriv for 17 mm thick material max.

  • Stock number 520863, steel, 12 mm x 65 mm long, Pan head with Slotted Pozidriv for 24 mm thick material max.

  • Stock number 6917982, steel, 12 mm x 80 mm long, Pan head with Slotted Pozidriv for 25 mm thick material max.

  • Stock number 6917963, steel, 8 mm x 46 mm long, Pan head with Slotted Pozidriv for 19 mm thick material max.

  • Stock number 6917985, steel, 16 mm x 80 mm long, Pan head with Slotted Pozidriv for 36 mm thick material max.

  • Stock number 6917967, steel, 8 mm x 66 mm long, Pan head with Slotted Pozidriv for 38 mm thick material max.

How to use the SM Interset Plasterboard Cavity Wall Plugs?

  • Drill a hole ensuring it is the correct diameter needed for the job.

  • Insert the wall plug fixing into the drilled hole.

  • Gently, using a hammer, tap the wall fixing into the drilled hole plus ensure the fitted anti-rotation lugs on the fixing penetrates the wall.

  • When the fixing is inserted into the drilled hole you then use the AT Setting Tool to pull the screw head and this will expand the fixings body providing a secure installation.

What types of plasterboard fixings are there?

  • Zinc alloy - an all in one self-drilling anchor.

  • Zinc alloy reduced depth.

  • Nylon.

Can I screw straight into plasterboard?

Ordinary wall plugs are not suitable for use with plasterboard as they expand once you screw into them, which will create holes and cause the plasterboard to crumble due to its softer properties. It is essential that you use the correct fixing such as self-drill zinc alloy or nylon plasterboard fixings.

What types of plasterboard fixings are there?

There is a wide range of fixings and wall plugs available that are suited for use with plasterboard, depending on what it is you're fixing. Some of the most common are:
Steel self-drilling wall plug.
Steel hollow wall anchor.
Nylon plug.
Plastic cavity plug.
Rawlplug fastener.


Specifications

Attribute Value
Brand RawlPlug
Type Expanding Cavity Wall Fixing
Fixing Hole Diameter 8 mm
Length 32 mm
Material Steel
Head Shape Pan
Drive Type Pozidriv, Slot
Thickness of Material Maximum 15 mm
Thickness of Material Minimum 9.5 mm
Checking stock...
IDR
160,271.92
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1160,271.926,410.88
*price per unit indicative
"RawlPlug Steel Expanding Bolt Cavity Fixing, 8mm fixing hole diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products