Harting 9 Way Through Hole D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks

RS Stock No.:
6927869
Mfr. Prt No.:
09661516513
Brand:
HARTING

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6927869
Product description Harting 9 Way Through Hole D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks
Manufacturer / Brand HARTING
Manufacturer part number 09661516513
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
RS stock number 6927869
Product description Harting 9 Way Through Hole D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks
Manufacturer / Brand HARTING
Manufacturer part number 09661516513

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 6, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

'D' Sub-Miniature Connection System

D-Sub Stamped solder pins, straight with grounding board locks

Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC


Specifications

Attribute Value
Brand HARTING
Number of Contacts 9
Gender Female
Body Orientation Straight
Mounting Type Through Hole
Pitch 2.74 mm
Termination Method Solder
Mounting Hardware 4-40 UNC Threaded Inserts, Boardlocks
Current Rating 7.5 A
Housing Material Steel
Length 31.2 mm
Width 12.4 mm
Depth 12.5 mm
Dimensions 31.2 x 12.4 x 12.5 mm
Minimum Operating Temperature -55.0 °C
Maximum Operating Temperature +125 °C
Contact Plating Gold
Contact Material Copper Alloy
Checking stock...
IDR
73,423.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
173,423.00
*price per unit indicative
"Harting 9 Way Through Hole D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products